Encitech 6355-8053-02 DTPK-P-15-HDP26-W-K 26-pin D-Sub set Solder Bucket

Order Code:

02-9307

Brand: Encitech MPN: 6355-8053-02 EAN-13: 2050005912851
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech D-SUB Pin Strip Set features 26 pins and utilises a solder bucket design, ideal for robust electronic connections. Designed for a 180° orientation, this D-SUB connector is suitable for a range of industrial and communication equipment applications. Known for its durability, the product is typically utilised in environments requiring reliable data transmission interfaces.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-15-HDP26-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot