encitech D Type Accessories D-SUB pin strip set 614084

Encitech Brand: Encitech
Encitech produces D-sub pin strip sets with varying numbers of pins, designed for solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating Cycles No. of Rows Temperature Range Type
Encitech 6355-8044-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Encitech 6355-8044-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Standard range
Order code: 02-9301
MPN: 6355-8044-01

Despatched within 4 working days - 8 in stock
1+ £6.62
10+ £6.08
Price per unit Ex VAT
9 DTZF09-DBP-W-K 9 Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 2 -45 °C to 105°C D-SUB pin strip set
Encitech 6355-8044-02 DTZF15 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-8044-02 DTZF15 D-Sub Pin Strip set 15 Pins Solder Bucket
Order code: 02-9302
MPN: 6355-8044-02
1+ £9.47
Price per unit Ex VAT
15 DTZF15-DBP-W-K 15 Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 2 -45 °C to 105°C D-SUB pin strip set

Trustpilot