Encitech 6355-8044-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket

MPN
6355-8044-01
Brand
Encitech
EAN-13
4064161278964
Order Code
02-9301
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.79 £6.62
10+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Encitech manufactures the DTZF09-DBP-W-K 6355-8044-01 D-SUB pin strip set, which features 9 solder bucket pins with a 180° layout. This connector is commonly used for reliable signal transmission in computing and telecommunications equipment. Ideal for industrial and commercial applications, it ensures secure connectivity for D-SUB interfaces.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZF09-DBP-W-K
No. of Rows 2
Number of pins 9
Temperature Range -45 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot