Encitech 6355-8044-02 DTZF15 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-8044-02
Brand
Encitech
EAN-13
4064161278391
Order Code
02-9302
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D-SUB pin strip set features 15 pins and a 180° solder bucket design, ideal for secure electronic connections. Manufactured by Encitech, this component is typically used in data communication devices or computer interfaces. This D-SUB connector ensures reliable signal transmission in various applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTZF15-DBP-W-K
No. of Rows 2
Number of pins 15
Temperature Range -45 °C to 105°C
Type D-SUB pin strip set

Trustpilot