encitech D Type Accessories D-SUB pin strip set 614078

Encitech Brand: Encitech
The Encitech parts form a group of D-Sub connector components designed for electrical connectivity, featuring various pin configurations and solder bucket options for versatile assembly applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating Cycles No. of Rows Temperature Range Type
Encitech 6355-8036-02 TRI-P D-Sub 15-pin Solder Bucket Strip 180°
Encitech 6355-8036-02 TRI-P D-Sub 15-pin Solder Bucket Strip 180°
Standard range
Order code: 02-9272
MPN: 6355-8036-02

Despatched within 4 working days - 11 in stock
2+ £2.26
Price per unit Ex VAT
15 TRI-P-15-DBP-W-K 15 Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Black Plastic 100 2 -55 °C to 105°C D-SUB pin strip set
Encitech 6355-8036-03 D-Sub Pin Strip set 180° 25 Pins Solder Bucket
Encitech 6355-8036-03 D-Sub Pin Strip set 180° 25 Pins Solder Bucket
Order code: 02-9273
MPN: 6355-8036-03
2+ £3.80
Price per unit Ex VAT
25 TRI-P-25-DBP-W-K 25 Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Black Plastic 100 2 -55 °C to 105°C D-SUB pin strip set

Trustpilot