Encitech 6355-8036-02 TRI-P D-Sub 15-pin Solder Bucket Strip 180°

MPN
6355-8036-02
Brand
Encitech
EAN-13
2050005907086
Order Code
02-9272
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Encitech TRI-P-15-DBP-W-K D-SUB pin strip set is a 15-pin, 180° solder bucket connector. It is commonly used for reliable data and signal transmission in telecommunications and computing applications. The set is designed for easy installation and is suitable for use in various electronic devices.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-15-DBP-W-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot