Encitech 6355-8036-03 D-Sub Pin Strip set 180° 25 Pins Solder Bucket

MPN
6355-8036-03
Brand
Encitech
EAN-13
2050005908403
Order Code
02-9273
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The encitech TRI-P-25-DBP-W-K 6355-8036-03 D-SUB pin strip set features a 25-pin configuration and a solder bucket design, making it highly suitable for precise and secure electrical connections. With a 180° angle and high-quality construction, this D-SUB connector is ideal for use in various industrial and electronic applications. This robust one-piece component is perfect for integration into systems requiring reliable data and signal transmission.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating Cycles 100
Misc Attribute TRI-P-25-DBP-W-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type D-SUB pin strip set

Trustpilot