encitech D Type Accessories D-SUB pin strip set 614076

Encitech Brand: Encitech
The Encitech D-Sub pin strip sets are solderable electronic components available in various pin configurations, designed for specialist electrical connection requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Type Misc Attribute Type Mounting Type Connection angle Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-8032-01 DTPK-P D-Sub Pin Strip Set 9 Pins Solder Bucket
Encitech 6355-8032-01 DTPK-P D-Sub Pin Strip Set 9 Pins Solder Bucket
Standard range
Order code: 02-9265
MPN: 6355-8032-01

24 in stock, despatched in 4 working days
2+ £2.94
Price per unit Ex VAT
9 Pin strip, straight DTPK-P-09-DBP-W-K D-SUB pin strip set Solder bucket 180° Copper alloy Gold plated Punched contacts Black Plastic 100 2 -55 °C to 105°C
Encitech 6355-8032-02 DTPK-P-15-DBP-W-K 15-pin D-Sub Strip set 180°
Encitech 6355-8032-02 DTPK-P-15-DBP-W-K 15-pin D-Sub Strip set 180°
Standard range
Order code: 02-9266
MPN: 6355-8032-02

14 in stock, despatched in 4 working days
2+ £3.36
Price per unit Ex VAT
15 Power strip, straight DTPK-P-15-DBP-W-K D-SUB pin strip set Solder bucket 180° Copper alloy Gold plated Punched contacts Black Plastic 100 2 -55 °C to 105°C


Trustpilot