Encitech 6355-8032-01 DTPK-P D-Sub Pin Strip Set 9 Pins Solder Bucket

Order Code:

02-9265

Brand: Encitech MPN: 6355-8032-01 EAN-13: 2050005907208
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

Manufactured by Encitech, this D-SUB pin strip set features 9 pins and a solder bucket design, ideal for secure connections. It is commonly used in telecommunications and computer applications. The set is compatible with D-SUB connectors, ensuring reliable performance in electronic systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-09-DBP-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot