Encitech 6355-8032-02 DTPK-P-15-DBP-W-K 15-pin D-Sub Strip set 180°

Order Code:

02-9266

Brand: Encitech MPN: 6355-8032-02 EAN-13: 2050005905495
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

The Encitech DTPK-P-15-DBP-W-K is a 15-pin D-SUB connector designed with a solder bucket configuration. This part is suited for secure electronic connections, often used in computing and telecommunications equipment. Its reliable pin strip set ensures consistent conductivity and connection integrity.
Type D-SUB pin strip set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-15-DBP-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot