encitech D Type Accessories D-SUB pin strip set 614073

Encitech Brand: Encitech
The group of parts includes various Encitech D-sub strip sets, designed for soldering applications with different pin configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-8012-01 DTZK09-HDP15-W-K D-Sub 15-pin Strip set 180° solder
Encitech 6355-8012-01 DTZK09-HDP15-W-K D-Sub 15-pin Strip set 180° solder
Standard range
Order code: 02-9253
MPN: 6355-8012-01

23 in stock, despatched in 4 working days
1+ £5.34
Price per unit Ex VAT
15 DTZK09-HDP15-W-K D-SUB pin strip set Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -40 °C to 105°C
Encitech 6355-8012-02 DTZK15 26-pin D-Sub Strip set Solder Bucket
Encitech 6355-8012-02 DTZK15 26-pin D-Sub Strip set Solder Bucket
Standard range
Order code: 02-9254
MPN: 6355-8012-02

27 in stock, despatched in 4 working days
1+ £7.21
Price per unit Ex VAT
26 DTZK15-HDP26-W-K D-SUB pin strip set Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -40 °C to 105°C


Trustpilot