Encitech 6355-8012-02 DTZK15 26-pin D-Sub Strip set Solder Bucket

MPN
6355-8012-02
Brand
Encitech
EAN-13
4064161278117
Order Code
02-9254
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Encitech DTZK15-HDP26-W-K D-SUB pin strip set features 26 pins configured at a 180° angle with solder bucket connections. This component, identified by the code 6355-8012-02, is ideal for creating reliable signal or data connections in electronic equipment. Typically used in applications involving computer, telecommunications, and networking devices, it ensures durable and efficient connectivity.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZK15-HDP26-W-K
No. of Rows 3
Number of pins 26
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot