Encitech 6355-8012-01 DTZK09-HDP15-W-K D-Sub 15-pin Strip set 180° solder

Order Code:

02-9253

Brand: Encitech MPN: 6355-8012-01 EAN-13: 2050005909509
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The encitech 6355-8012-01 D-SUB pin strip set features a 15-pin configuration with a solder bucket design, ensuring secure and reliable connectivity. Manufactured by encitech, this D-SUB connector is perfect for electronic applications requiring a robust and durable connection. Commonly used in telecommunications and computer networking, its 180° orientation makes it versatile for various installations.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZK09-HDP15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot