encitech D Type Accessories D-SUB pin strip set 614063

Encitech Brand: Encitech
The Encitech components include various D-sub pin strip sets designed for connecting multiple pins at right angles and through soldering, catering to both basic and advanced electronic setups.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Industrial packaging Material (details) Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0085-01 DSSK09-M-HDP15-K D-Sub Pin Strip set 15 Pins 45°
Encitech 6355-0085-01 DSSK09-M-HDP15-K D-Sub Pin Strip set 15 Pins 45°
Order code: 02-9206
MPN: 6355-0085-01
1+ £4.74
Price per unit Ex VAT
15 180 Degree DSSK09-M-HDP15-K 15 Plug, straight Solder bucket 45° Gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 100 3 -55 °C - +110°C 1000V D-SUB pin strip set
Encitech 6355-0085-02 DSSK15-M-HDP26 D-Sub Pin Strip 26 Pins solder
Encitech 6355-0085-02 DSSK15-M-HDP26 D-Sub Pin Strip 26 Pins solder
Standard range
Order code: 02-9207
MPN: 6355-0085-02

Despatched within 4 working days - 11 in stock
1+ £6.89
Price per unit Ex VAT
26 Straight DSSK15-M-HDP26-K 26 Plug, straight Solder bucket 45° Gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 100 3 -55 °C - +110°C 1000V D-SUB pin strip set

Trustpilot