Encitech 6355-0085-02 DSSK15-M-HDP26 D-Sub Pin Strip 26 Pins solder

MPN
6355-0085-02
Brand
Encitech
EAN-13
2050005037929
Order Code
02-9207
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Encitech DSSK15-M-HDP26-K is a D-SUB pin strip set with 26 pins and a 45° angle designed for versatile solder bucket connections. This connector, model number 6355-0085-02, is ideal for secure and reliable electronic interface in various industrial and communication devices. Commonly used in data, telecommunications, and industrial equipment, it ensures efficient and stable connectivity.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 45°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 100
Misc Attribute DSSK15-M-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C - +110°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot