Encitech 6355-0085-01 DSSK09-M-HDP15-K D-Sub Pin Strip set 15 Pins 45°

MPN
6355-0085-01
Brand
Encitech
EAN-13
2050005039329
Order Code
02-9206
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech DSSK09-M-HDP15-K is a 15-pin D-SUB connector set designed for solder bucket applications at angles ranging from 45° to 180°. This component is ideal for secure and reliable electrical connections in various electronic devices. Commonly used in telecommunications, data transfer systems, and industrial equipment, it ensures efficient interfacing and signal transmission.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 100
Misc Attribute DSSK09-M-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - +110°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot