encitech D Type Accessories D-SUB pin strip set 614054

Encitech Brand: Encitech
The Encitech range features versatile D-Sub pin strip sets designed for various applications, characterised by differing pin counts and right-angle configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0066-01 D-Sub Pin Strip Set 90° 15 Pins Solder Bucket
Encitech 6355-0066-01 D-Sub Pin Strip Set 90° 15 Pins Solder Bucket
Standard range
Order code: 02-9169
MPN: 6355-0066-01

Despatched within 4 working days - 42 in stock
1+ £6.33
Price per unit Ex VAT
15 DCMR-FK-09-HDP15-K 15 Plug, straight Solder bucket 90 Degree 90° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0066-02 D-Sub Pin Strip set 90° 26 Pins Solder Bucket
Encitech 6355-0066-02 D-Sub Pin Strip set 90° 26 Pins Solder Bucket
Standard range
Order code: 02-9170
MPN: 6355-0066-02

Despatched within 4 working days - 16 in stock
1+ £7.43
Price per unit Ex VAT
26 DCMR-FK-15-HDP26-K 26 Plug, straight Solder bucket 90 Degree 90° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set

Trustpilot