Encitech 6355-0066-02 D-Sub Pin Strip set 90° 26 Pins Solder Bucket

MPN
6355-0066-02
Brand
Encitech
EAN-13
2050004639728
Order Code
02-9170
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.91 £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The DCMR-FK-15-HDP26-K is a D-SUB pin strip set manufactured by Encitech, featuring 26 pins with a 90-degree orientation and solder bucket connection. This D-sub connector set is commonly used in telecommunications and computer interfaces to facilitate reliable data transmission. It is designed for easy installation and robust performance in standard D-sub applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot