Encitech 6355-0066-01 D-Sub Pin Strip Set 90° 15 Pins Solder Bucket

MPN
6355-0066-01
Brand
Encitech
EAN-13
2050004639711
Order Code
02-9169
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Encitech DCMR-FK-09-HDP15-K is a D-SUB pin strip set featuring 15 pins with a 90-degree angle and a solder bucket connection. It is ideal for reliable data transmission and commonly used in telecommunications and computer peripherals. The product ensures efficient connectivity in professional electronic and industrial applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-09-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot