encitech D Type Accessories D-SUB pin strip set 614049

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are a collection of connectors featuring crimp-style pin strips, commonly used for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Industrial packaging Material (details) Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0049-02 D-Sub Pin Strip set 45° 15 Pins Crimp 1pc
Encitech 6355-0049-02 D-Sub Pin Strip set 45° 15 Pins Crimp 1pc
Standard range
Order code: 02-9127
MPN: 6355-0049-02

Despatched within 4 working days - 1 in stock
1+ £19.02
Price per unit Ex VAT
15 D45ZF15-DBCP15-K 15 Plug, straight Crimp 45 Degree 45° Partially gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 200 2 -40°C to +120°C 1000V D-SUB pin strip set
Encitech 6355-0049-03 D-Sub Pin Strip set 25 Pins 45° Crimp 1pc
Encitech 6355-0049-03 D-Sub Pin Strip set 25 Pins 45° Crimp 1pc
Order code: 02-9128
MPN: 6355-0049-03
1+ £22.89
Price per unit Ex VAT
25 D45ZF25-DBCP25-K Plug, straight Crimp 45 Degree 45° Partially gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 200 2 -40°C to +120°C 1000V D-SUB pin strip set

Trustpilot