Encitech 6355-0049-03 D-Sub Pin Strip set 25 Pins 45° Crimp 1pc

MPN
6355-0049-03
Brand
Encitech
EAN-13
4064161270616
Order Code
02-9128
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


Encitech manufactures the D-SUB pin strip set model D45ZF25-DBCP25-K, which features 25 crimp pins at a 45-degree angle. This connector is suitable for reliable electrical connections in communication and computer peripherals. Its robust construction makes it ideal for industrial and commercial use.
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 200
Misc Attribute D45ZF25-DBCP25-K
No. of Rows 2
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot