Encitech 6355-0049-02 D-Sub Pin Strip set 45° 15 Pins Crimp 1pc

MPN
6355-0049-02
Brand
Encitech
EAN-13
4064161270609
Order Code
02-9127
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech D45ZF15-DBCP15-K is a 15-pin D-SUB pin strip set designed for crimp connections. It is typically used in data communications and electronic equipment applications. This robust connector provides reliable performance in a variety of settings.
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 200
Misc Attribute D45ZF15-DBCP15-K
No. of Rows 2
Number of pins 15
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot