encitech D Type Accessories D-SUB pin strip set 614046

Encitech Brand: Encitech
Encitech manufactures D-sub pin strip sets, which include various configurations and pin counts, designed for precise soldering connections in electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0045-01 DTZF09-DMP-K D-Sub Pin Strip set 9 Pins Solder Bucket
Encitech 6355-0045-01 DTZF09-DMP-K D-Sub Pin Strip set 9 Pins Solder Bucket
Order code: 02-9119
MPN: 6355-0045-01
1+ £7.24
Price per unit Ex VAT
9 Straight DTZF09-DMP-K 9 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 500 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0045-02 D-Sub 15 Pin Solder Bucket Strip set 180° angle
Encitech 6355-0045-02 D-Sub 15 Pin Solder Bucket Strip set 180° angle
Standard range
Order code: 02-9120
MPN: 6355-0045-02

Despatched within 4 working days - 8 in stock
1+ £9.54
Price per unit Ex VAT
15 180 Degree DTZF15-DMP-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 500 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot