Encitech 6355-0045-01 DTZF09-DMP-K D-Sub Pin Strip set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0045-01 DTZF09-DMP-K D-Sub Pin Strip set 9 Pins Solder Bucket

MPN
6355-0045-01
Brand
Encitech
EAN-13
2050004638752
Order Code
02-9119
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech DTZF09-DMP-K is a D-sub pin strip set with 9 pins featuring a solder bucket design. This connector is ideal for creating secure and reliable data or signal connections in electronics and computing applications. It is well-suited for use in telecommunications and networking equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 500
Misc Attribute DTZF09-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot