Encitech 6355-0045-02 D-Sub 15 Pin Solder Bucket Strip set 180° angle

Image Representative of Range

Encitech 6355-0045-02 D-Sub 15 Pin Solder Bucket Strip set 180° angle

MPN
6355-0045-02
Brand
Encitech
EAN-13
2050004641134
Order Code
02-9120
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech D-SUB pin strip set model DTZF15-DMP-K 6355-0045-02 is a 15-pin D-Sub connector featuring a solder bucket design for secure electrical connection. It is commonly used in electronic and industrial applications requiring reliable connector interfaces. Typical usage includes data transmission and interfacing in computer and communication devices.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTZF15-DMP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot