encitech D Type Accessories D-SUB pin strip set 614045

Encitech Brand: Encitech
The Encitech pin strip and D-sub sets are a comprehensive collection of solder bucket connectors designed for reliable electrical connections, featuring a range of pin configurations tailored to various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0044-01 DTZF09-DBP-K Pin Strip set 9 Solder Buckets
Encitech 6355-0044-01 DTZF09-DBP-K Pin Strip set 9 Solder Buckets
Standard range
Order code: 02-9114
MPN: 6355-0044-01

12 in stock, despatched in 4 working days
1+ £7.68
Price per unit Ex VAT
9 Straight DTZF09-DBP-K D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C°C 1000 V
Encitech 6355-0044-03 D-Sub set 25 Pins Solder Bucket 180° angle
Encitech 6355-0044-03 D-Sub set 25 Pins Solder Bucket 180° angle
Standard range
Order code: 02-9116
MPN: 6355-0044-03

4 in stock, despatched in 4 working days
1+ £11.79
Price per unit Ex VAT
25 180 Degree DTZF25-DBP-K D-SUB pin strip set Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55°C - 105°C°C 1000 V


Trustpilot