Encitech 6355-0044-01 DTZF09-DBP-K Pin Strip set 9 Solder Buckets

Image Representative of Range

Encitech 6355-0044-01 DTZF09-DBP-K Pin Strip set 9 Solder Buckets

Order Code:

02-9114

Brand: Encitech MPN: 6355-0044-01 EAN-13: 2050004638745
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Encitech DTZF09-DBP-K D-SUB pin strip set features a 9-pin configuration with a solder bucket for secure connections. This connector is ideal for creating reliable D-Sub interfaces in electronic devices or computer systems. Typically used for data port connections, it is well-suited for applications requiring robust and stable connectivity.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF09-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot