Encitech 6355-0044-03 D-Sub set 25 Pins Solder Bucket 180° angle

Image Representative of Range

Encitech 6355-0044-03 D-Sub set 25 Pins Solder Bucket 180° angle

Order Code:

02-9116

Brand: Encitech MPN: 6355-0044-03 EAN-13: 2050004618310
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, model DTZF25-DBP-K 6355-0044-03, features a 25-pin solder bucket design, ideal for robust electrical connections. Its 180° configuration makes it suitable for various industrial and electronic applications requiring secure data transmission. Commonly used in computer interfaces and telecommunication systems, this connector ensures reliable performance.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF25-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot