encitech D Type Accessories D-SUB pin strip set 614033

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are a collection of angled pin strips featuring various pin counts, designed for solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0013-02 D-Sub Pin Strip Set 45° 26 Pins Solder Bucket
Encitech 6355-0013-02 D-Sub Pin Strip Set 45° 26 Pins Solder Bucket
Standard range
Order code: 02-9070
MPN: 6355-0013-02

Despatched within 4 working days - 9 in stock
1+ £6.33
10+ £5.83
100+ £5.68
Price per unit Ex VAT
26 D45ZK15-HDP26-K 26 Plug, straight Solder bucket 45 Degree 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0013-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket
Encitech 6355-0013-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket
Standard range
Order code: 02-9071
MPN: 6355-0013-03

Despatched within 4 working days - 1 in stock
1+ £8.62
10+ £7.79
100+ £7.55
Price per unit Ex VAT
44 D45ZK25-HDP44-K 44 Plug, straight Solder bucket 45 Degree 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55°C - 105°C 500 V D-SUB pin strip set

Trustpilot