Encitech 6355-0013-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0013-03 D-Sub Pin Strip Set 45° 44 Pins Solder Bucket

MPN
6355-0013-03
Brand
Encitech
EAN-13
2050004639599
Order Code
02-9071
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech D45ZK25-HDP44-K is a D-SUB pin strip set featuring 44 pins with a solder bucket design configured at a 45° angle. This component is suitable for creating secure, reliable connections in electronic assemblies, particularly in data communication and industrial applications. It is often used in situations where compact, robust connections are essential.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute D45ZK25-HDP44-K
No. of Rows 3
Number of pins 44
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot