Encitech 6355-0013-02 D-Sub Pin Strip Set 45° 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0013-02 D-Sub Pin Strip Set 45° 26 Pins Solder Bucket

MPN
6355-0013-02
Brand
Encitech
EAN-13
2050004641097
Order Code
02-9070
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.33
10+ £5.83
100+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Encitech D45ZK15-HDP26-K is a D-SUB pin strip set with 26 pins, designed for secure and reliable electrical connections. Featuring a solder bucket, it is ideal for various industrial and communication applications. Often used in equipment requiring robust signal transmission, this connector ensures durability and performance.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute D45ZK15-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot