encitech D Type Accessories D-SUB pin strip set 614030

Encitech Brand: Encitech
Encitech produces a range of D-sub pin strip sets with various pin counts and configurations for solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0009-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-0009-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Order code: 02-9052
MPN: 6355-0009-02
2+ £5.49
Price per unit Ex VAT
15 Straight D45PK-M-15-DBP-K 15 Plug, straight Solder bucket 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0009-03 D-Sub Pin Strip set 45° 25 Pins Solder Bucket
Encitech 6355-0009-03 D-Sub Pin Strip set 45° 25 Pins Solder Bucket
Order code: 02-9053
MPN: 6355-0009-03
2+ £5.06
Price per unit Ex VAT
25 45 Degree D45PK-M-25-DBP-K Plug, straight Solder bucket 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0009-04 D-Sub Pin Strip Set 45° 37 Pins Solder Bucket
Encitech 6355-0009-04 D-Sub Pin Strip Set 45° 37 Pins Solder Bucket
Standard range
Order code: 02-9054
MPN: 6355-0009-04

Despatched within 4 working days - 8 in stock
1+ £4.75
Price per unit Ex VAT
37 45 Degree D45PK-M-37-DBP-K 37 Plug, straight Solder bucket 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot