Encitech 6355-0009-04 D-Sub Pin Strip Set 45° 37 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0009-04 D-Sub Pin Strip Set 45° 37 Pins Solder Bucket

MPN
6355-0009-04
Brand
Encitech
EAN-13
2050004640335
Order Code
02-9054
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech D45PK-M-37-DBP-K is a D-SUB pin strip set featuring 37 pins and a 45-degree angle design with solder bucket connections. This connector is typically used in electronic and computer equipment for reliable data transmission. It is ideal for applications requiring robust connections, such as in industrial and communication devices.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute D45PK-M-37-DBP-K
No. of Rows 2
Number of pins 37
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot