Encitech 6355-0009-03 D-Sub Pin Strip set 45° 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0009-03 D-Sub Pin Strip set 45° 25 Pins Solder Bucket

MPN
6355-0009-03
Brand
Encitech
EAN-13
2050004642100
Order Code
02-9053
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D45PK-M-25-DBP-K is a D-SUB pin strip set with 25 pins and a 45° solder bucket design. This connector is typically used for secure data transmission in electronic and computer systems. Its robust construction makes it ideal for applications in communications and industrial equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute D45PK-M-25-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot