encitech Back Shells D-SUB housing 614228

Encitech Brand: Encitech
The Encitech range includes D-sub housings made from solid metal with a distinct 45° angle, available in various pin configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Height Length Misc Attribute Number of pins Type Orientation Material Cable diameter (details) Colour Industrial packaging Shielded Temperature Range Width
Encitech 6560-0706-11 D-Sub Housing 9 Pins solid metal 45° silver
Encitech 6560-0706-11 D-Sub Housing 9 Pins solid metal 45° silver
Order code: 02-9426
MPN: 6560-0706-11
1+ £4.52
Price per unit Ex VAT
9 39.5mm 31mm D45ZK09HI-K 9 D-SUB housing 1 Solid metal 11.50mm Silver No Yes -40°C to +120°C 15mm
Encitech 6560-0706-12 D-Sub Housing 15-pin Solid Metal 45° Silver
Encitech 6560-0706-12 D-Sub Housing 15-pin Solid Metal 45° Silver
Standard range
Order code: 02-9427
MPN: 6560-0706-12

Despatched within 4 working days - 6 in stock
1+ £4.94
Price per unit Ex VAT
15 41.5mm 39.5mm D45ZK15HI-K 15 D-SUB housing 1 Solid metal 11.50mm Silver No Yes -40°C to +120°C 15mm

Trustpilot