Encitech 6560-0706-11 D-Sub Housing 9 Pins solid metal 45° silver

MPN
6560-0706-11
Brand
Encitech
EAN-13
2050005037301
Order Code
02-9426
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D45ZK09HI-K D-SUB housing features a solid metal design with a 45° angle and a silver finish, supporting 9 pins. This durable connector enclosure is ideal for protecting D-SUB connections in electronic and industrial settings. Typically used for securing connections in communication systems and data transmission interfaces, it provides robust shielding and reliability.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 39.5mm
Industrial packaging No
Length 31mm
Misc Attribute D45ZK09HI-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Trustpilot