Encitech 6560-0706-12 D-Sub Housing 15-pin Solid Metal 45° Silver

MPN
6560-0706-12
Brand
Encitech
EAN-13
2050005038179
Order Code
02-9427
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech D45ZK15HI-K 6560-0706-12 D-SUB housing is a robust, solid metal connector cover designed for 15-pin applications. With a 45° silver finish, this D-sub enclosure ensures secure and reliable connections. It is typically used in industrial and electronic systems requiring durable and shielded connectivity solutions.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 41.5mm
Industrial packaging No
Length 39.5mm
Misc Attribute D45ZK15HI-K
Number of pins 15
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot