encitech Back Shells D-SUB housing 614212

Encitech Brand: Encitech
Encitech manufactures a range of D-sub housing components, which include plastic connectors featuring various pin configurations and are available in a sleek black finish.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Height Industrial packaging Length Misc Attribute Number of pins Shielded Type Orientation Material Cable diameter (details) Colour Temperature Range Width
Encitech 6560-0107-12 D45PK-P D-Sub Housing 15 Pins plastic 45° black
Encitech 6560-0107-12 D45PK-P D-Sub Housing 15 Pins plastic 45° black
Standard range
Order code: 02-9381
MPN: 6560-0107-12

Despatched within 4 working days - 4 in stock
5+ £1.24
Price per unit Ex VAT
15 40.30mm No 39.50mm D45PK-P-15-BK-K 15 No D-SUB housing 1 Plastic 11.70mm Black -55 °C - +110°C 15mm
Encitech 6560-0108-01 DTPK-P-09-BK-K D-Sub Housing 9-pin plastic black
Encitech 6560-0108-01 DTPK-P-09-BK-K D-Sub Housing 9-pin plastic black
Standard range
Order code: 02-9382
MPN: 6560-0108-01

Despatched within 4 working days - 21 in stock
3+ £3.25
Price per unit Ex VAT
9 39.9mm Yes 31.2mm DTPK-P-09-BK-K 9 D-SUB housing 1 Plastic 11.70mm Black -55 °C - +110°C 15mm

Trustpilot