Encitech 6560-0108-01 DTPK-P-09-BK-K D-Sub Housing 9-pin plastic black

MPN
6560-0108-01
Brand
Encitech
EAN-13
2050005039633
Order Code
02-9382
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Encitech manufactures the DTPK-P-09-BK-K D-SUB housing, designed to accommodate 9 pins, crafted from durable black plastic and featuring a 180° orientation. This reliable enclosure is ideal for protecting and organizing D-sub connector pins in electronic assemblies. It typically applies to data communication interfaces and networking equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.70mm
Colour Black
Height 39.9mm
Industrial packaging Yes
Length 31.2mm
Misc Attribute DTPK-P-09-BK-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot