Encitech 6560-0107-12 D45PK-P D-Sub Housing 15 Pins plastic 45° black

MPN
6560-0107-12
Brand
Encitech
EAN-13
2050005037141
Order Code
02-9381
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Encitech D45PK-P-15-BK-K is a D-SUB housing designed for connectors with 15 pins. Made from black plastic, it features a 45° angled design, suitable for space-constrained applications. This enclosure is typically used in electronic and communication equipment to provide robust connector protection.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.70mm
Colour Black
Height 40.30mm
Industrial packaging No
Length 39.50mm
Misc Attribute D45PK-P-15-BK-K
Number of pins 15
Shielded No
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot