encitech Back Shells D-SUB housing 614201

Encitech Brand: Encitech
The Encitech parts in this group include various D-sub housing connectors made from different materials and designed to accommodate various pin configurations, used for securing and organising electrical connections.
Description Image Product Buy Pricing (Ex VAT) Orientation Number of Contacts Material Cable diameter (details) Colour Height Misc Attribute Industrial packaging Number of pins Shielded Length Temperature Range Width Type
Encitech 6353-0106-01 D-Sub Housing 9 Pin Polyamide Green 1pc
Encitech 6353-0106-01 D-Sub Housing 9 Pin Polyamide Green 1pc
Standard range
Order code: 02-9002
MPN: 6353-0106-01

Despatched within 4 working days - 65 in stock
5+ £2.19
Price per unit Ex VAT
180° 9 Polyamide 8mm Green DPPK09-G-K 9 No -55 °C to +110°C D-SUB housing
Encitech 6353-0106-05 D-Sub Housing 50 Pins 180° plastic yellow
Encitech 6353-0106-05 D-Sub Housing 50 Pins 180° plastic yellow
Order code: 02-9003
MPN: 6353-0106-05
2+ £3.20
Price per unit Ex VAT
1 50 Plastic 3mm Yellow 40mm DPPK50-G-K No 50 67.5mm -55 °C - +110°C 15mm D-SUB housing

Trustpilot