Encitech 6353-0106-01 D-Sub Housing 9 Pin Polyamide Green 1pc

Image Representative of Range

Encitech 6353-0106-01 D-Sub Housing 9 Pin Polyamide Green 1pc

MPN
6353-0106-01
Brand
Encitech
EAN-13
2050005786780
Order Code
02-9002
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Manufactured by Encitech, the DPPK09-G-K 6353-0106-01 is a D-SUB housing designed with 9 pins. Made from durable polyamide, it features a 180° design and is coloured green. Typical applications include securing D-SUB connectors in electronic and telecommunications equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Green
Misc Attribute DPPK09-G-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot