Encitech 6353-0106-05 D-Sub Housing 50 Pins 180° plastic yellow

MPN
6353-0106-05
Brand
Encitech
EAN-13
2050005039145
Order Code
02-9003
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Encitech DPPK50-G-K 6353-0106-05 is a plastic D-SUB housing with 50 pins, designed in a bright yellow colour. The enclosure is formatted for 180-degree connections, making it suitable for robust and organised cable management. Typically, it is used in electronic and industrial applications to protect D-SUB connectors and ensure secure, reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 3mm
Colour Yellow
Height 40mm
Industrial packaging No
Length 67.5mm
Misc Attribute DPPK50-G-K
Number of pins 50
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot