encitech Back Shells D-SUB housing 614197

Encitech Brand: Encitech
The group of parts includes D-sub housings manufactured by Encitech, featuring pin configurations made from plastic with a grey finish.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Height Length Misc Attribute Number of pins Temperature Range Type Orientation Material Colour Industrial packaging Width
Encitech 6353-0102-01 DPPK09-DE-K D-Sub Housing 9-pin Plastic Grey
Encitech 6353-0102-01 DPPK09-DE-K D-Sub Housing 9-pin Plastic Grey
Standard range
Order code: 02-8993
MPN: 6353-0102-01

Despatched within 4 working days - 11 in stock
3+ £2.10
Price per unit Ex VAT
9 3mm 34mm 31.5mm DPPK09-DE-K 9 -55 °C - +110°C D-SUB housing 1 Plastic Computer grey Yes 15mm
Encitech 6353-0102-05 D-Sub Housing 50 Pins Plastic 180° Grey
Encitech 6353-0102-05 D-Sub Housing 50 Pins Plastic 180° Grey
Order code: 02-8994
MPN: 6353-0102-05
2+ £3.65
Price per unit Ex VAT
50 11mm 40mm 67.5mm DPPK50-DE-K 50 -55°C to +110°C D-SUB housing 1 Plastic Computer grey Yes 15mm

Trustpilot