Encitech 6353-0102-01 DPPK09-DE-K D-Sub Housing 9-pin Plastic Grey

MPN
6353-0102-01
Brand
Encitech
EAN-13
2050005038698
Order Code
02-8993
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Encitech DPPK09-DE-K 6353-0102-01 is a D-SUB housing featuring 9 pins and is made of plastic with a 180° orientation in computer grey. It provides reliable protection and connection for D-Sub plug applications, suitable for use in computer and electronic equipment. This single-piece enclosure is ideal for securely housing connectors in various technical and industrial settings.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour Computer grey
Height 34mm
Industrial packaging Yes
Length 31.5mm
Misc Attribute DPPK09-DE-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot