Encitech 6353-0102-05 D-Sub Housing 50 Pins Plastic 180° Grey

Order Code:

02-8994

Brand: Encitech MPN: 6353-0102-05 EAN-13: 2050005037875
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 in stock, despatched in 4 working days

The Encitech DPPK50-DE-K D-SUB housing is a plastic enclosure accommodating 50 pins, designed in a computer grey colour with a 180-degree angle. Manufactured by Encitech, it is suitable for protecting D-SUB connectors, commonly used in computer and telecommunications applications. Ideal for ensuring durability and providing organised connectivity, this housing is sold in single units.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Colour Computer grey
Cable diameter (details) 11mm
Height 40mm
Industrial packaging Yes
Length 67.5mm
Misc Attribute DPPK50-DE-K
Temperature Range -55°C to +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot