encitech Back Shells D-SUB housing 614195

Encitech Brand: Encitech
The group of parts from Encitech consists of D-sub housing connectors made from polyamide materials.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Misc Attribute 2 Number of pins Type Orientation Material Colour Misc Attribute 1 Shielded Temperature Range
Encitech 6263-0146-01 D-Sub Housing 9-pin polyamide 180° Green
Encitech 6263-0146-01 D-Sub Housing 9-pin polyamide 180° Green
Standard range
Order code: 02-8990
MPN: 6263-0146-01

Despatched within 4 working days - 189 in stock
3+ £1.27
Price per unit Ex VAT
9 8mm DPPK09-FMG-K 9 D-SUB housing 180° Polyamide Green With snap closure No -55 °C to +110°C
Encitech 6263-0146-03 D-Sub Housing 25 Pins Polyamide 180° Green
Encitech 6263-0146-03 D-Sub Housing 25 Pins Polyamide 180° Green
Order code: 02-8991
MPN: 6263-0146-03
3+ £1.72
Price per unit Ex VAT
25 11mm DPPK25-FMG-K D-SUB housing 180° Polyamide Green With snap closure No -55 °C to +110°C

Trustpilot