Encitech 6263-0146-01 D-Sub Housing 9-pin polyamide 180° Green

Image Representative of Range

Encitech 6263-0146-01 D-Sub Housing 9-pin polyamide 180° Green

MPN
6263-0146-01
Brand
Encitech
EAN-13
2050005908540
Order Code
02-8990
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Encitech DPPK09-FMG-K D-SUB housing is a green polyamide enclosure with 9 pins, designed for robust 180° connections. It serves as a protective housing for D-sub connectors, ensuring secure and reliable connectivity in electronic applications. Ideal for industrial and commercial setups, it is perfect for maintaining connection integrity in various environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Green
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMG-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot