Encitech 6263-0146-03 D-Sub Housing 25 Pins Polyamide 180° Green

Encitech 6263-0146-03 D-Sub Housing 25 Pins Polyamide 180° Green

Order Code:

02-8991

Brand: Encitech MPN: 6263-0146-03 EAN-13: 2050005908557

Discontinued


Encitech's DPPK25-FMG-K is a D-SUB housing designed for 25 pins, constructed from robust polyamide and featuring a 180° design. With its green colour, it offers a distinct and reliable enclosure option for connectors. Typically used in electronic and telecommunications applications, this housing ensures secure and effective connectivity.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Polyamide
Cable diameter (details) 11mm
Colour Green
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-FMG-K
Shielded No
Temperature Range -55 °C to +110 °C°C

You may also like


Trustpilot