encitech Back Shells D-SUB housing 614178

Encitech Brand: Encitech
The group comprises Encitech D-sub housings, which are metallised plastic connectors designed to accommodate various pin configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Orientation Misc Attribute Number of pins Type Material Cable diameter (details) Colour Shielded Temperature Range
Encitech 1260-0105-02 D-Sub Housing 15 Pins plastic metallised 1pc
Encitech 1260-0105-02 D-Sub Housing 15 Pins plastic metallised 1pc
Standard range
Order code: 02-8665
MPN: 1260-0105-02

Despatched within 4 working days - 27 in stock
1+ £4.40
Price per unit Ex VAT
15 D3PK15-M-SJS-K 15 D-SUB housing Plastic, metallised 7mm Metal Yes -55 °C to +110°C
Encitech 1260-0106-01 D-Sub Housing 9 Pins Plastic metallised 1pc
Encitech 1260-0106-01 D-Sub Housing 9 Pins Plastic metallised 1pc
Order code: 02-8666
MPN: 1260-0106-01
1+ £4.39
Price per unit Ex VAT
9 180° D3PK09-M-LJS-K 9 D-SUB housing Plastic, metallised 7mm Metal Yes -55 °C to +110°C

Trustpilot